Similar

Category | Bandwidth 2GHz |
Manufacturer AMD | Interface PCI Express |
Series | Power (Watts) 75W |
Packaging Box | Cooling Type Fan |
Part Status Obsolete | Operating Temperature 0°C ~ 30°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-U45N-P08G-PQ-G | AMD | 34 | 122-A-U45N-P08G-PQ-G-ND | ¥22,912.11000 | Similar |


