5M240ZT100I5N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM240T100I5N

DigiKey Part Number
544-2276-ND
Manufacturer
Manufacturer Product Number
EPM240T100I5N
Description
IC CPLD 192MC 4.7NS 100TQFP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM240T100I5N Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
240
Manufacturer
Altera
Number of Macrocells
192
Series
Number of I/O
80
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
100-TQFP
Programmable Type
In System Programmable
Supplier Device Package
100-TQFP (14x14)
Delay Time tpd(1) Max
4.7 ns
Base Product Number
Voltage Supply - Internal
2.5V, 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200.45000¥200.45
25¥193.38160¥4,834.54
100¥181.11700¥18,111.70
500¥180.95940¥90,479.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.