EPM1270F256C4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM2210F256I5

DigiKey Part Number
544-2267-ND
Manufacturer
Manufacturer Product Number
EPM2210F256I5
Description
IC CPLD 1700MC 7NS 256FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM2210F256I5 Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
2210
Manufacturer
Altera
Number of Macrocells
1700
Series
Number of I/O
204
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
256-BGA
Programmable Type
In System Programmable
Supplier Device Package
256-FBGA (17x17)
Delay Time tpd(1) Max
7 ns
Base Product Number
Voltage Supply - Internal
2.5V, 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,090.40000¥1,090.40
25¥1,048.55280¥26,213.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.