
EPF10K30RI208-4 | |
|---|---|
DigiKey Part Number | 544-2233-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K30RI208-4 |
Description | IC FPGA 147 I/O 208RQFP |
Customer Reference | |
Detailed Description | Flex® 10K Field Programmable Gate Array (FPGA) IC 147 12288 1728 208-BFQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K30RI208-4 Models |
Category | Number of I/O 147 |
Mfr | Number of Gates 69000 |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 216 | Supplier Device Package 208-RQFP (28x28) |
Number of Logic Elements/Cells 1728 | Base Product Number |
Total RAM Bits 12288 |



