EPCS64SI16N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altera
In Stock: 0
Unit Price: ¥270.02000
Datasheet
In System Programmable Configuration PROM for FPGAs 64Mb 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
In System Programmable Configuration PROM for FPGAs 64Mb 16-SOIC
16-SOIC

EPCS64SI16N

DigiKey Part Number
544-1380-5-ND
Manufacturer
Manufacturer Product Number
EPCS64SI16N
Description
IC CONFIG DEVICE 64MBIT 16SOIC
Customer Reference
Detailed Description
In System Programmable Configuration PROM for FPGAs 64Mb 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EPCS64SI16N Models
Product Attributes
Filter Similar Products
Category
Memory Size
64Mb
Manufacturer
Altera
Voltage - Supply
2.7V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SOIC (0.295", 7.50mm Width)
DigiKey Programmable
Verified
Supplier Device Package
16-SOIC
Programmable Type
In System Programmable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPCQ64ASI16NAltera0544-3438-ND¥270.02000Similar
Obsolete
This product is no longer manufactured. View Substitutes