
EP4CGX150DF27I7 | |
|---|---|
DigiKey Part Number | EP4CGX150DF27I7-ND |
Manufacturer | |
Manufacturer Product Number | EP4CGX150DF27I7 |
Description | IC FPGA 393 I/O 672FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 393 6635520 149760 672-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 6635520 |
Mfr | Number of I/O 393 |
Series | Voltage - Supply 1.16V ~ 1.24V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 9360 | Supplier Device Package 672-FBGA (27x27) |
Number of Logic Elements/Cells 149760 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 40 | ¥7,667.45675 | ¥306,698.27 |




