Cyclone® IV E Field Programmable Gate Array (FPGA) IC 81 516096 15408 144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4CE15E22C8N

DigiKey Part Number
544-3312-ND
Manufacturer
Manufacturer Product Number
EP4CE15E22C8N
Description
IC FPGA 81 I/O 144EQFP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 81 516096 15408 144-LQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EP4CE15E22C8N Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
516096
Mfr
Number of I/O
81
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
963
Supplier Device Package
144-EQFP (20x20)
Number of Logic Elements/Cells
15408
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥297.14000¥297.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.