
EP2C8T144C8N | |
|---|---|
DigiKey Part Number | 544-1666-ND |
Manufacturer | |
Manufacturer Product Number | EP2C8T144C8N |
Description | IC FPGA 85 I/O 144TQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 85 165888 8256 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP2C8T144C8N Models |
Category | Total RAM Bits 165888 |
Mfr | Number of I/O 85 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 516 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 8256 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥433.76000 | ¥433.76 |
| 25 | ¥422.19320 | ¥10,554.83 |
| 100 | ¥406.45540 | ¥40,645.54 |







