
EP2C20F484C8N | |
|---|---|
DigiKey Part Number | 544-1668-ND |
Manufacturer | |
Manufacturer Product Number | EP2C20F484C8N |
Description | IC FPGA 315 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 315 239616 18752 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C20F484C8N Models |
Category | Total RAM Bits 239616 |
Mfr | Number of I/O 315 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1172 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 18752 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,059.55000 | ¥1,059.55 |
| 25 | ¥1,032.32720 | ¥25,808.18 |






