Cyclone® II Field Programmable Gate Array (FPGA) IC 152 239616 14448 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2C15AF256C7N

DigiKey Part Number
544-2097-ND
Manufacturer
Manufacturer Product Number
EP2C15AF256C7N
Description
IC FPGA 152 I/O 256FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® II Field Programmable Gate Array (FPGA) IC 152 239616 14448 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
EP2C15AF256C7N Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
239616
Mfr
Number of I/O
152
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
903
Supplier Device Package
256-FBGA (17x17)
Number of Logic Elements/Cells
14448
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥939.97000¥939.97
25¥914.98240¥22,874.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.