
DK-SI-1STX-E-A | |
|---|---|
DigiKey Part Number | 544-DK-SI-1STX-E-A-ND |
Manufacturer | |
Manufacturer Product Number | DK-SI-1STX-E-A |
Description | STRATIX 10 TX FPGA 1ST280E BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Stratix 10 TX FPGA 1ST280E Stratix® 10 TX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Stratix 10 TX FPGA |
Manufacturer Altera | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part 1ST280E |
Packaging Box | Interconnect System FMC+ |
Part Status Active | Suggested Programming Environment Quartus Prime |
Type FPGA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99,239.96000 | ¥99,239.96 |


