
DK-DEV-AGM039EA | |
|---|---|
DigiKey Part Number | 544-DK-DEV-AGM039EA-ND |
Manufacturer | |
Manufacturer Product Number | DK-DEV-AGM039EA |
Description | AGILEX 7 M SOC HBM2E EVAL BRD |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Agilex 7 M-Series SoC FPGA HBM2e AGMF039 Agilex™ 7 M-Series FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Agilex 7 M-Series SoC FPGA HBM2e |
Manufacturer Altera | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part AGMF039 |
Packaging Box | Interconnect System FMC+ |
Part Status Active | Suggested Programming Environment Quartus Prime |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95,096.69000 | ¥95,096.69 |






