
DK-DEV-5CSXC6N-B | |
|---|---|
DigiKey Part Number | 544-DK-DEV-5CSXC6N-B-ND |
Manufacturer | |
Manufacturer Product Number | DK-DEV-5CSXC6N-B |
Description | CYCLONE V SOC DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cyclone V SX SoC 5CSXFC6 Cyclone® V SX FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Cyclone V SX SoC |
Manufacturer Altera | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part 5CSXFC6 |
Packaging Bulk | Interconnect System HSMC |
Part Status Active | Suggested Programming Environment Quartus II |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18,979.23000 | ¥18,979.23 |







