Cyclone® V GX Field Programmable Gate Array (FPGA) IC 480 7880704 149500 896-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CGXFC7D6F31I7N

DigiKey Part Number
544-2765-ND
Manufacturer
Manufacturer Product Number
5CGXFC7D6F31I7N
Description
IC FPGA 480 I/O 896FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Cyclone® V GX Field Programmable Gate Array (FPGA) IC 480 7880704 149500 896-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
7880704
Mfr
Number of I/O
480
Series
Voltage - Supply
1.07V ~ 1.13V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
56480
Supplier Device Package
896-FBGA (31x31)
Number of Logic Elements/Cells
149500
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,817.19000¥4,817.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.