Cyclone® V GX Field Programmable Gate Array (FPGA) IC 208 1381376 31500 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CGXBC3B6F23C7N

DigiKey Part Number
544-3544-ND
Manufacturer
Manufacturer Product Number
5CGXBC3B6F23C7N
Description
IC FPGA 208 I/O 484FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Cyclone® V GX Field Programmable Gate Array (FPGA) IC 208 1381376 31500 484-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1381376
Mfr
Number of I/O
208
Series
Voltage - Supply
1.07V ~ 1.13V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
11900
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
31500
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥956.59000¥956.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.