
5CEBA7F23C7N | |
|---|---|
DigiKey Part Number | 544-3225-ND |
Manufacturer | |
Manufacturer Product Number | 5CEBA7F23C7N |
Description | IC FPGA 240 I/O 484FBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V E Field Programmable Gate Array (FPGA) IC 240 7880704 149500 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | 5CEBA7F23C7N Models |
Category | Total RAM Bits 7880704 |
Mfr | Number of I/O 240 |
Series | Voltage - Supply 1.07V ~ 1.13V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 56480 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 149500 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,559.40000 | ¥2,559.40 |





