MAX® 10 Field Programmable Gate Array (FPGA) IC 101 1677312 50000 144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M50SCE144I7G

DigiKey Part Number
544-3130-ND
Manufacturer
Manufacturer Product Number
10M50SCE144I7G
Description
IC FPGA 101 I/O 144EQFP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 101 1677312 50000 144-LQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
10M50SCE144I7G Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1677312
Mfr
Number of I/O
101
Series
Voltage - Supply
2.85V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3125
Supplier Device Package
144-EQFP (20x20)
Number of Logic Elements/Cells
50000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥988.18000¥988.18
25¥830.01000¥20,750.25
100¥810.17930¥81,017.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.