MAX® 10 Field Programmable Gate Array (FPGA) IC 178 1677312 50000 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M50DCF256I7G

DigiKey Part Number
10M50DCF256I7G-ND
Manufacturer
Manufacturer Product Number
10M50DCF256I7G
Description
IC FPGA 178 I/O 256FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 178 1677312 50000 256-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1677312
Mfr
Number of I/O
178
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3125
Supplier Device Package
256-FBGA (17x17)
Number of Logic Elements/Cells
50000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,978.02000¥1,978.02
25¥1,661.47880¥41,536.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.