MAX® 10 Field Programmable Gate Array (FPGA) IC 101 691200 25000 144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M25SCE144A7G

DigiKey Part Number
10M25SCE144A7G-ND
Manufacturer
Manufacturer Product Number
10M25SCE144A7G
Description
IC FPGA 101 I/O 144EQFP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 101 691200 25000 144-LQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
691200
Mfr
Number of I/O
101
Series
Voltage - Supply
2.85V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1563
Supplier Device Package
144-EQFP (20x20)
Number of Logic Elements/Cells
25000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥789.54000¥789.54
25¥631.69880¥15,792.47
100¥615.77900¥61,577.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.