
10M25DCF484I7G | |
|---|---|
DigiKey Part Number | 10M25DCF484I7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M25DCF484I7G |
Description | IC FPGA 360 I/O 484FBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 360 691200 25000 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | 10M25DCF484I7G Models |
Category | Total RAM Bits 691200 |
Mfr | Number of I/O 360 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1563 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 25000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥971.31000 | ¥971.31 |
| 25 | ¥776.88360 | ¥19,422.09 |
| 100 | ¥757.50770 | ¥75,750.77 |


