MAX® 10 Field Programmable Gate Array (FPGA) IC 360 691200 25000 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M25DAF484C8G

DigiKey Part Number
10M25DAF484C8G-ND
Manufacturer
Manufacturer Product Number
10M25DAF484C8G
Description
IC FPGA 360 I/O 484FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 360 691200 25000 484-BGA
Datasheet
 Datasheet
EDA/CAD Models
10M25DAF484C8G Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
691200
Mfr
Number of I/O
360
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1563
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
25000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥845.11000¥845.11
25¥676.09200¥16,902.30
100¥659.26180¥65,926.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.