MAX® 10 Field Programmable Gate Array (FPGA) IC 246 387072 8000 324-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M08DAU324I7G

DigiKey Part Number
544-3559-ND
Manufacturer
Manufacturer Product Number
10M08DAU324I7G
Description
IC FPGA 246 I/O 324UBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 246 387072 8000 324-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
387072
Mfr
Number of I/O
246
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
500
Supplier Device Package
324-UBGA (15x15)
Number of Logic Elements/Cells
8000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥403.82000¥403.82
25¥323.03600¥8,075.90
100¥314.93880¥31,493.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.