Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 188 10907648 150000 484-BFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10CX150YU484E5G

DigiKey Part Number
10CX150YU484E5G-ND
Manufacturer
Manufacturer Product Number
10CX150YU484E5G
Description
IC FPGA 188 I/O 484UBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 188 10907648 150000 484-BFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
10907648
Mfr
Number of I/O
188
Series
Voltage - Supply
0.9V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
54770
Supplier Device Package
484-UBGA (19x19)
Number of Logic Elements/Cells
150000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,372.83000¥2,372.83
25¥2,254.33480¥56,358.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.