Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 325 1161216 39600 484-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 325 1161216 39600 484-FBGA
Intel® Cyclone® 10 LP FPGAs | Digi-Key Daily

10CL040YU484I7G

DigiKey Part Number
544-3396-ND
Manufacturer
Manufacturer Product Number
10CL040YU484I7G
Description
IC FPGA 325 I/O 484UBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 325 1161216 39600 484-FBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1161216
Mfr
Number of I/O
325
Series
Voltage - Supply
1.2V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2475
Supplier Device Package
484-UBGA (19x19)
Number of Logic Elements/Cells
39600
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥499.09000¥499.09
25¥474.04600¥11,851.15
100¥449.21210¥44,921.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.