Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 88 423936 10320 144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 88 423936 10320 144-LQFP Exposed Pad
Intel® Cyclone® 10 LP FPGAs | Digi-Key Daily

10CL010YE144C8G

DigiKey Part Number
544-3578-ND
Manufacturer
Manufacturer Product Number
10CL010YE144C8G
Description
IC FPGA 88 I/O 144EQFP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 88 423936 10320 144-LQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
10CL010YE144C8G Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
423936
Mfr
Number of I/O
88
Series
Voltage - Supply
1.2V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
645
Supplier Device Package
144-EQFP (20x20)
Number of Logic Elements/Cells
10320
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.46000¥125.46
25¥119.08120¥2,977.03
100¥112.80280¥11,280.28
500¥108.33696¥54,168.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.