
HE1WPR/10 | |
|---|---|
DigiKey Part Number | HE1WPR/10-ND |
Manufacturer | |
Manufacturer Product Number | HE1WPR/10 |
Description | EUROSTRIP10P 8MM FLAT BASE 20A 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-24 AWG |
Manufacturer Altech Corporation | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 10 | Terminal Screw Finish Blue Chromate |
Number of Wire Entries 20 | Mounting Type Chassis, Panel |
Pitch 0.315" (8.00mm) | Operating Temperature -30°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.63000 | ¥26.63 |











