Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FTD1608M | |
|---|---|
DigiKey Part Number | 1920-FTD1608M-ND |
Manufacturer | |
Manufacturer Product Number | FTD1608M |
Description | WIRE CONNECTOR,2X16AWG/1.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size Two x 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Two Wire | Color Black |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2777.0 | Altech Corporation | 0 | 2777.0-ND | ¥1.82000 | Parametric Equivalent |
| 2777.0/100 | Altech Corporation | 0 | 1920-1818-ND | ¥2.15000 | Parametric Equivalent |
| FTD1608 | Altech Corporation | 0 | 1920-FTD1608-ND | ¥392.57672 | Parametric Equivalent |
| 1381015 | American Electrical Inc. | 14,656 | 288-1129-ND | ¥1.16000 | Parametric Equivalent |
| 2777.0 | Conta-Clip, Inc. | 0 | 2080-2777.0-ND | ¥1.14092 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥84.93290 | ¥8,493.29 |








