FTD1012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 100
Unit Price: ¥4.96000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ¥57.14550

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: ¥2.56620
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 75
Unit Price: ¥4.05000
Datasheet
Image for FTD1012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTD1012

DigiKey Part Number
1920-FTD1012-ND
Manufacturer
Manufacturer Product Number
FTD1012
Description
WIRE CONNECTOR,2X10AWG/6.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector DIN Two x 10 AWG (6.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
Two x 10 AWG (6.00mm²)
Packaging
Bulk
Length - Overall
23.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Two Wire
Color
Yellow
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2800.0Altech Corporation1002800.0-ND¥4.96000Parametric Equivalent
FTD1012MAltech Corporation01920-FTD1012M-ND¥57.14550Parametric Equivalent
2800.0Conta-Clip, Inc.02080-2800.0-ND¥2.56620Parametric Equivalent
9004720000Weidmüller759004720000-ND¥4.05000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥279.27860¥27,927.86
Manufacturers Standard Package