FII1812WM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ¥301.02936
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥0.83000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1.24000
Datasheet
Image for FII1812WM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII1812WM

DigiKey Part Number
1920-FII1812WM-ND
Manufacturer
Manufacturer Product Number
FII1812WM
Description
WIRE CONNECTOR,18AWG/0.75SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Altech Corporation
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
18.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FII1812WAltech Corporation01920-FII1812W-ND¥301.02936Parametric Equivalent
9025910000Weidmüller0281-5130-ND¥0.83000Parametric Equivalent
9028300000Weidmüller09028300000-ND¥1.24000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥65.58110¥6,558.11
Manufacturers Standard Package