Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FII1808YM | |
|---|---|
DigiKey Part Number | 1920-FII1808YM-ND |
Manufacturer | |
Manufacturer Product Number | FII1808YM |
Description | WIRE CONNECTOR,18AWG/1.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 18 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2203.0 | Altech Corporation | 0 | 1920-1224-ND | ¥1.24000 | Parametric Equivalent |
| 2203.0/100 | Altech Corporation | 6,341 | 1920-1784-ND | ¥1.24000 | Parametric Equivalent |
| FII1808Y | Altech Corporation | 0 | 1920-FII1808Y-ND | ¥173.42198 | Parametric Equivalent |
| FII1808YB | Altech Corporation | 0 | 1920-FII1808YB-ND | ¥190.45918 | Parametric Equivalent |
| FII1808YRE | Altech Corporation | 0 | 1920-FII1808YRE-ND | ¥2,566.52071 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥39.86140 | ¥3,986.14 |





