FII0812M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ¥3.80410
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ¥115.03220
Datasheet
Image for FII0812M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII0812M

DigiKey Part Number
1920-FII0812M-ND
Manufacturer
Manufacturer Product Number
FII0812M
Description
WIRE CONNECTOR,8AWG/10.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ivory Wire Ferrule Connector 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Altech Corporation
Size
8 AWG (10.00mm²)
Packaging
Bulk
Length - Overall
22.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Ivory
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2212.0Altech Corporation02212.0-ND¥3.80410Parametric Equivalent
FII0812Altech Corporation01920-FII0812-ND¥115.03220Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥24.06500¥481.30
Manufacturers Standard Package