FID0812M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ¥115.03560
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 29,652
Unit Price: ¥2.48000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 2,526
Unit Price: ¥5.71000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: ¥2.25110
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 19,401
Unit Price: ¥5.04000
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 5
Unit Price: ¥103.71000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2,997
Unit Price: ¥6.45000
Datasheet
Image for FID0812M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID0812M

DigiKey Part Number
1920-FID0812M-ND
Manufacturer
Manufacturer Product Number
FID0812M
Description
WIRE CONNECTOR,8AWG/10.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
8 AWG (10.00mm²)
Packaging
Bulk
Length - Overall
22.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FID0812Altech Corporation01920-FID0812-ND¥115.03560Parametric Equivalent
11121100American Electrical Inc.29,652288-1032-ND¥2.48000Parametric Equivalent
216-209WAGO Corporation2,5262946-216-209-ND¥5.71000Parametric Equivalent
2853.0Conta-Clip, Inc.02080-2853.0-ND¥2.25110Parametric Equivalent
3200551Phoenix Contact19,401277-2200-ND¥5.04000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥24.06550¥481.31
Manufacturers Standard Package