FID0618 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ¥5.70630
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 4,551
Unit Price: ¥4.96000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 556
Unit Price: ¥6.04000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: ¥3.48990
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1,922
Unit Price: ¥7.19000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥3.06000
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 3
Unit Price: ¥168.87000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥9.35000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: ¥5.29000
Datasheet
Image for FID0618 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID0618

DigiKey Part Number
1920-FID0618-ND
Manufacturer
Manufacturer Product Number
FID0618
Description
WIRE CONNECTOR, 6AWG/16.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
6 AWG (16.00mm²)
Packaging
Bulk
Length - Overall
28.00mm
Part Status
Active
Length - Pin
18.00mm
Type
Single Wire
Color
Blue
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2856.0Altech Corporation02856.0-ND¥5.70630Parametric Equivalent
11181160American Electrical Inc.4,551288-1035-ND¥4.96000Parametric Equivalent
216-210WAGO Corporation5562946-216-210-ND¥6.04000Parametric Equivalent
2856.0Conta-Clip, Inc.02080-2856.0-ND¥3.48990Parametric Equivalent
3200629Phoenix Contact1,922277-5606-ND¥7.19000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥180.86560¥18,086.56
Manufacturers Standard Package