



CMC2-2 | |
|---|---|
DigiKey Part Number | 1920-1256-ND |
Manufacturer | |
Manufacturer Product Number | CMC2-2 |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 10-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CMC2-2 Models |
Category | Voltage - IEC 630V |
Manufacturer Altech Corporation | Current - UL 35 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 4 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Stripping Length 9mm |
Termination Style Screw | Base Product Number |
Current - IEC 32 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |










