1 Pole Power Distribution Block 230 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38020

DigiKey Part Number
1920-1623-ND
Manufacturer
Manufacturer Product Number
38020
Description
BLOCK PWR DISTRIB 1POS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 230 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Side Connections Per Pole
11
Manufacturer
Altech Corporation
Line Side Connection Type
Screw Connection
Packaging
Bulk
Load Side Connection Type
Screw Connection
Part Status
Active
Line Side Wire/Stud Size
4/0-2 AWG
Type
Power Distribution Block
Load Side Wire/Stud Size
2-14 AWG
Number of Poles
1
Voltage - Rated
600 V
Line Side Connections Per Pole
1
Current Rating (Amps)
230 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Factory Stock: 141
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥660.77000¥660.77
Manufacturers Standard Package