Circuit Breaker Thermal Magnetic 25A 480 V AC 250 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 25A 480 V AC 250 V DC Lever DIN Rail
2DU25L
2DU25L
Circuit Breaker Basics - Another Teaching Moment

2DU25L

DigiKey Part Number
1920-1610-ND
Manufacturer
Manufacturer Product Number
2DU25L
Description
CIR BRKR THRM-MAG 25A LEVER
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 25A 480 V AC 250 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
480 V
Manufacturer
Altech Corporation
Voltage Rating - DC
250 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
2
Part Status
Obsolete
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CE, cULus, UL489
Breaker Type
Thermal Magnetic
Base Product Number
Current Rating (Amps)
25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.