Image for 2855.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2855.0

DigiKey Part Number
2855.0-ND
Manufacturer
Manufacturer Product Number
2855.0
Description
H16.00/12D DIN STD6AWG INSULATED
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 6 AWG (16.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Altech Corporation
Size
6 AWG (16.00mm²)
Packaging
Bulk
Length - Overall
24.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥4.30040¥430.04
Manufacturers Standard Package