Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2845.0 | |
|---|---|
DigiKey Part Number | 2845.0-ND |
Manufacturer | |
Manufacturer Product Number | 2845.0 |
Description | H2.50/8D DIN STD14AWG INSULATED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 14 AWG (2.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2206.0 | Altech Corporation | 306 | 2206.0-ND | ¥1.49000 | Parametric Equivalent |
| 2206.0/100 | Altech Corporation | 11,639 | 1920-1786-ND | ¥1.49000 | Parametric Equivalent |
| 1333100000 | Weidmüller | 15,229 | 281-4439-ND | ¥0.83000 | Parametric Equivalent |
| 3060-08250D | CNC Tech | 19,252 | 1175-3060-08250D-ND | ¥0.83000 | Parametric Equivalent |
| 3201408 | Phoenix Contact | 0 | 277-5687-ND | ¥1.65400 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.48860 | ¥744.30 |










