Slide Switch DP3T Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSSS820501

DigiKey Part Number
4809-SSSS820501TR-ND - Tape & Reel (TR)
4809-SSSS820501CT-ND - Cut Tape (CT)
4809-SSSS820501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSSS820501
Description
SWITCH SLIDE DP3T 0.3A 5V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SSSS820501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
Alps Alpine
Actuator Length
1.50mm
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Circuit
DP3T
Switch Travel
1.50mm
Contact Timing
Not Specified
Mechanical Life
10,000 Cycles
Switch Function
On-On-On
Electrical Life
10,000 Cycles
Current Rating (Amps)
300mA (DC)
Operating Force
204gf /255gf
Voltage Rating - DC
5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,699
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.20000¥17.20
10¥14.50600¥145.06
25¥13.45680¥336.42
100¥11.98490¥1,198.49
250¥11.11652¥2,779.13
500¥10.52208¥5,261.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥9.57165¥17,228.97
3,600¥9.13582¥32,888.95
5,400¥8.90510¥48,087.54
9,000¥8.63866¥77,747.94
Manufacturers Standard Package