Slide Switch DPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSSS820101

DigiKey Part Number
4809-SSSS820101TR-ND - Tape & Reel (TR)
4809-SSSS820101CT-ND - Cut Tape (CT)
4809-SSSS820101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSSS820101
Description
SWITCH SLIDE DPDT 0.3A 5V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
Alps Alpine
Actuator Length
1.50mm
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Circuit
DPDT
Switch Travel
1.50mm
Contact Timing
Not Specified
Mechanical Life
10,000 Cycles
Switch Function
On-On
Electrical Life
10,000 Cycles
Current Rating (Amps)
300mA (DC)
Operating Force
204gf
Voltage Rating - DC
5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,486
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.89000¥14.89
10¥12.56200¥125.62
25¥11.65720¥291.43
100¥10.38460¥1,038.46
250¥9.62860¥2,407.15
500¥9.11006¥4,555.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥8.27817¥14,900.71
3,600¥7.89562¥28,424.23
5,400¥7.69287¥41,541.50
9,000¥7.45845¥67,126.05
Manufacturers Standard Package