Switch SPST-NO Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPVE110100

DigiKey Part Number
4809-SPVE110100TR-ND - Tape & Reel (TR)
4809-SPVE110100CT-ND - Cut Tape (CT)
4809-SPVE110100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPVE110100
Description
SWITCH DETECTOR SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round (Pin Plunger)
Manufacturer
Alps Alpine
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Force
31gf
Part Status
Active
Mechanical Life
50,000 Cycles
Circuit
SPST-NO
Electrical Life
50,000 Cycles
Switch Function
Off-On
Operating Temperature
-10°C ~ 60°C
Current Rating (Amps)
100mA (DC)
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,529
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.16000¥22.16
10¥18.59900¥185.99
25¥17.24440¥431.11
100¥15.36150¥1,536.15
250¥14.25648¥3,564.12
500¥13.50440¥6,752.20
1,000¥12.82610¥12,826.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,800¥11.95183¥33,465.12
5,600¥11.44830¥64,110.48
Manufacturers Standard Package