
SPPB2A0101 | |
|---|---|
DigiKey Part Number | 4809-SPPB2A0101-ND |
Manufacturer | |
Manufacturer Product Number | SPPB2A0101 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Manufacturer Alps Alpine | Actuator Type Lever, Formed |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Operating Force 36gf |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥10.81700 | ¥108.17 |
| 25 | ¥10.03320 | ¥250.83 |
| 50 | ¥9.48080 | ¥474.04 |
| 100 | ¥8.95640 | ¥895.64 |
| 250 | ¥8.30772 | ¥2,076.93 |
| 500 | ¥7.84840 | ¥3,924.20 |
| 1,000 | ¥7.41430 | ¥7,414.30 |
| 5,000 | ¥6.51262 | ¥32,563.10 |






