
SKRPARE010 | |
|---|---|
DigiKey Part Number | 4809-SKRPARE010TR-ND - Tape & Reel (TR) 4809-SKRPARE010CT-ND - Cut Tape (CT) 4809-SKRPARE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRPARE010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.20mm x 3.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 510gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 16VDC | Switch Travel 0.20mm |
Actuator Type Oval Button | Mechanical Life 300,000 Cycles |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥3.01900 | ¥30.19 |
| 25 | ¥2.82160 | ¥70.54 |
| 50 | ¥2.66960 | ¥133.48 |
| 100 | ¥2.52320 | ¥252.32 |
| 250 | ¥2.33744 | ¥584.36 |
| 500 | ¥2.20594 | ¥1,102.97 |
| 1,000 | ¥2.08371 | ¥2,083.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.86966 | ¥7,478.64 |
| 8,000 | ¥1.77828 | ¥14,226.24 |
| 12,000 | ¥1.72955 | ¥20,754.60 |
| 20,000 | ¥1.67295 | ¥33,459.00 |
| 28,000 | ¥1.63850 | ¥45,878.00 |
| 40,000 | ¥1.60432 | ¥64,172.80 |





