
SKRPANE010 | |
|---|---|
DigiKey Part Number | 4809-SKRPANE010TR-ND - Tape & Reel (TR) 4809-SKRPANE010CT-ND - Cut Tape (CT) 4809-SKRPANE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRPANE010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.60mm x 3.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 16VDC | Switch Travel 0.20mm |
Actuator Type Oval Button | Mechanical Life 1,000,000 Cycles |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.96800 | ¥19.68 |
| 25 | ¥1.84600 | ¥46.15 |
| 50 | ¥1.74820 | ¥87.41 |
| 100 | ¥1.65400 | ¥165.40 |
| 250 | ¥1.53324 | ¥383.31 |
| 500 | ¥1.44692 | ¥723.46 |
| 1,000 | ¥1.36596 | ¥1,365.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.22258 | ¥4,890.32 |
| 8,000 | ¥1.16073 | ¥9,285.84 |
| 12,000 | ¥1.12760 | ¥13,531.20 |
| 20,000 | ¥1.08900 | ¥21,780.00 |
| 28,000 | ¥1.06543 | ¥29,832.04 |
| 40,000 | ¥1.04199 | ¥41,679.60 |




