
SKPMAPE010 | |
|---|---|
DigiKey Part Number | 4809-SKPMAPE010TR-ND - Tape & Reel (TR) 4809-SKPMAPE010CT-ND - Cut Tape (CT) 4809-SKPMAPE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKPMAPE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SKPMAPE010 Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 5.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 250gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 16VDC | Switch Travel 1.30mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.82800 | ¥28.28 |
| 25 | ¥2.64320 | ¥66.08 |
| 100 | ¥2.36520 | ¥236.52 |
| 250 | ¥2.19120 | ¥547.80 |
| 500 | ¥2.06782 | ¥1,033.91 |
| 1,000 | ¥1.95304 | ¥1,953.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.84748 | ¥3,694.96 |
| 4,000 | ¥1.75159 | ¥7,006.36 |
| 6,000 | ¥1.70001 | ¥10,200.06 |
| 10,000 | ¥1.63973 | ¥16,397.30 |
| 14,000 | ¥1.60280 | ¥22,439.20 |
| 20,000 | ¥1.56602 | ¥31,320.40 |





