
RDC502012A | |
|---|---|
DigiKey Part Number | 4809-RDC502012A-ND |
Manufacturer | |
Manufacturer Product Number | RDC502012A |
Description | RESISTIVE POSITION SENSORS ROTAR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Linearity ±2% |
Manufacturer Alps Alpine | Resistance 10 kOhms |
Packaging Tray | Resistance Tolerance ±30% |
Part Status Active | Voltage - Supply 5V |
For Measuring Rotary Position | Mounting Type Through Hole |
Technology Resistive | Termination Style SMD (SMT) Tab |
Output Analog Voltage | Operating Temperature -40°C ~ 120°C |
Actuator Type Hole for Shaft | Package / Case 3-SIP Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.10000 | ¥20.10 |
| 5 | ¥17.89600 | ¥89.48 |
| 10 | ¥17.07800 | ¥170.78 |
| 25 | ¥16.09000 | ¥402.25 |
| 50 | ¥15.41860 | ¥770.93 |
| 100 | ¥14.80160 | ¥1,480.16 |
| 500 | ¥13.56230 | ¥6,781.15 |
| 1,600 | ¥12.81007 | ¥20,496.11 |
| 6,400 | ¥12.04488 | ¥77,087.23 |

