
HSCDTD008A | |
|---|---|
DigiKey Part Number | 4809-HSCDTD008ATR-ND - Tape & Reel (TR) 4809-HSCDTD008ACT-ND - Cut Tape (CT) 4809-HSCDTD008ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSCDTD008A |
Description | SENSOR - GEOMAGNETIC SENSOR I2C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Geomagnetic Sensor Sensor I2C Output |
Datasheet | Datasheet |
Category | Sensor Type Geomagnetic Sensor |
Manufacturer Alps Alpine | Output Type I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.00000 | ¥55.00 |
| 5 | ¥49.48800 | ¥247.44 |
| 10 | ¥47.45300 | ¥474.53 |
| 25 | ¥45.02200 | ¥1,125.55 |
| 50 | ¥43.36120 | ¥2,168.06 |
| 100 | ¥41.83710 | ¥4,183.71 |
| 500 | ¥38.77008 | ¥19,385.04 |
| 1,000 | ¥37.95928 | ¥37,959.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥36.00574 | ¥108,017.22 |



