MFR Recommended

HGDFPT021B | |
|---|---|
DigiKey Part Number | 4809-HGDFPT021BTR-ND - Tape & Reel (TR) 4809-HGDFPT021BCT-ND - Cut Tape (CT) 4809-HGDFPT021BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HGDFPT021B |
Description | MAGNETIC SENSOR |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Latch | |
Technology | - | |
Polarization | North Pole, South Pole | |
Sensing Range | ±2.7mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | - | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |


