
HGDEST021B | |
|---|---|
DigiKey Part Number | 4809-HGDEST021BTR-ND - Tape & Reel (TR) 4809-HGDEST021BCT-ND - Cut Tape (CT) 4809-HGDEST021BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HGDEST021B |
Description | MAGNETIC SENSOR |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital SOT-23 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Current - Supply (Max) 9µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Digital |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
Function Latch | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23 |
Sensing Range ±2.7mT Trip, ±0.5mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 5 | ¥9.59400 | ¥47.97 |
| 10 | ¥9.12200 | ¥91.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.48864 | ¥19,465.92 |

