
HGDEDM013A | |
|---|---|
DigiKey Part Number | 4809-HGDEDM013ATR-ND - Tape & Reel (TR) 4809-HGDEDM013ACT-ND - Cut Tape (CT) 4809-HGDEDM013ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HGDEDM013A |
Description | MAGNETIC SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Digital Magnetoresistive 4-MAP (0.9x1.3) |
Datasheet | Datasheet |
Category | Test Condition 25°C |
Mfr | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 9µA |
Part Status Active | Output Type Digital |
Function Bipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount, Wettable Flank |
Polarization North Pole, South Pole | Supplier Device Package 4-MAP (0.9x1.3) |
Sensing Range ±2mT Trip, ±0.3mT Release | Package / Case 4-UFDFN Exposed Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 5 | ¥10.95000 | ¥54.75 |
| 10 | ¥10.41200 | ¥104.12 |
| 25 | ¥9.78160 | ¥244.54 |
| 50 | ¥9.34840 | ¥467.42 |
| 100 | ¥8.95140 | ¥895.14 |
| 500 | ¥8.15454 | ¥4,077.27 |
| 1,000 | ¥7.85823 | ¥7,858.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.43820 | ¥22,314.60 |
| 6,000 | ¥7.20136 | ¥43,208.16 |
| 9,000 | ¥7.07205 | ¥63,648.45 |

